CHS34C02HU4I-GT4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.939
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.544
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.233
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 65.622
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.184
Unit Price: 0,25000 €
Datasheet
CAT25640HU4I-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS34C02HU4I-GT4

DigiKey Part Number
CHS34C02HU4I-GT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHS34C02HU4I-GT4
Description
IC EEPROM 2KBIT I2C 400KHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-UDFN-EP (2x3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.