CD4099BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.711
Unit Price: 1,04000 €
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4099BCN

DigiKey Part Number
CD4099BCN-ND
Manufacturer
Manufacturer Product Number
CD4099BCN
Description
IC D-TYPE ADDR 1:8 16-PDIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4099BCN Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type, Addressable
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
3V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4099BERochester Electronics, LLC6.7112156-CD4099BE-ND1,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes