
CD4099BE | |
|---|---|
DigiKey Part Number | 296-2070-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4099BE |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4099BE Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80400 € | 20,10 € |
| 100 | 0,71330 € | 71,33 € |
| 250 | 0,67004 € | 167,51 € |
| 500 | 0,64394 € | 321,97 € |
| 1.000 | 0,62244 € | 622,44 € |
| 2.500 | 0,59977 € | 1.499,42 € |
| 5.000 | 0,58610 € | 2.930,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



