Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4093BCMX | |
|---|---|
DigiKey Part Number | CD4093BCMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4093BCMX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BCMX Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 1.5V ~ 4.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.5V ~ 10.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14093BDG | onsemi | 2.449 | MC14093BDGOS-ND | 0,40000 € | Similar |
| MC14093BDR2G | onsemi | 9 | MC14093BDR2GOSCT-ND | 0,40000 € | Similar |
| CD4093BM | Texas Instruments | 2.760 | 296-3524-5-ND | 0,91000 € | Similar |
| CD4093BM96 | Texas Instruments | 17.538 | 296-25956-1-ND | 0,43000 € | Similar |
| CD4093BMT | Texas Instruments | 1.850 | 296-CD4093BMTTR-ND | 0,73942 € | Similar |





