CD4093BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.594
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.176
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.464
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.850
Unit Price: 0,74872 €
Datasheet

Similar


Texas Instruments
In Stock: 11.870
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 507.759
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.171
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34.790
Unit Price: 0,23000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4093BCM

DigiKey Part Number
CD4093BCM-ND
Manufacturer
Manufacturer Product Number
CD4093BCM
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4093BCM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4.5V
Input Logic Level - High
3.5V ~ 10.5V
Max Propagation Delay @ V, Max CL
160ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes