CD4053BCSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.784
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.502
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.307
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.192
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.702
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.274
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.623
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,36545 €
Datasheet

Similar


Texas Instruments
In Stock: 69
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 103.558
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.239
Unit Price: 0,82000 €
Datasheet
3 Circuit IC Switch 2:1 240Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BCSJX

DigiKey Part Number
CD4053BCSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4053BCSJX
Description
IC SWITCH SPDT X 3 240OHM 16SOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
CD4053BCSJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Manufacturer
onsemi
Switch Time (Ton, Toff) (Max)
320ns, 150ns
Packaging
Tape & Reel (TR)
-3db Bandwidth
40MHz
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50nA
Switch Circuit
SPDT
Crosstalk
-40dB @ 3MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOP
Voltage - Supply, Single (V+)
5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053D,653Nexperia USA Inc.9.7841727-2809-1-ND0,28000 €Similar
74HCT4053D,118Nexperia USA Inc.01727-3058-1-ND0,32000 €Similar
74LV4053D,118Nexperia USA Inc.31727-2064-1-ND0,28000 €Similar
CD4053BMRochester Electronics, LLC8.5022156-CD4053BM-ND1,07000 €Similar
CD4053BM96Texas Instruments7.307296-14274-1-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes