Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4053BCSJ | |
|---|---|
DigiKey Part Number | CD4053BCSJ-ND |
Manufacturer | |
Manufacturer Product Number | CD4053BCSJ |
Description | IC SWITCH SPDT X 3 240OHM 16SOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BCSJ Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 7.5V |
Manufacturer onsemi | Switch Time (Ton, Toff) (Max) 320ns, 150ns |
Packaging Tube | -3db Bandwidth 40MHz |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -40dB @ 3MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOP |
Voltage - Supply, Single (V+) 5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4053D,653 | Nexperia USA Inc. | 10.362 | 1727-2809-1-ND | 0,28000 € | Similar |
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | 0,31000 € | Similar |
| 74LV4053D,118 | Nexperia USA Inc. | 3 | 1727-2064-1-ND | 0,28000 € | Similar |
| CD4053BM | Rochester Electronics, LLC | 8.502 | 2156-CD4053BM-ND | 1,06000 € | Similar |
| CD4053BM96 | Texas Instruments | 6.634 | 296-14274-1-ND | 0,52000 € | Similar |




