CD4052BCMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 422
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 2.364
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 2.524
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 16.697
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 3.513
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 312
Unit Price: 0,82619 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.608
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.248
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.924
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.647
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.067
Unit Price: 1,00000 €
Datasheet
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BCMX

DigiKey Part Number
CD4052BCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4052BCMX
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BCMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes