Similar
Similar
Similar
Similar

CD4047BCMX | |
|---|---|
DigiKey Part Number | CD4047BCMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4047BCMX |
Description | IC AMV 1-CIR 80-NS 14-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BCMX Models |
Category | Propagation Delay 80 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 14-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4047BM | Rochester Electronics, LLC | 657 | 2156-CD4047BM-ND | 0,89097 € | Similar |
| CD4047BM96 | Texas Instruments | 4.109 | 296-31500-1-ND | 0,66000 € | Similar |
| CD4047BMG4 | Rochester Electronics, LLC | 400 | 2156-CD4047BMG4-ND | 0,89097 € | Similar |
| CD4047BMT | Texas Instruments | 2.500 | 296-CD4047BMTCT-ND | 0,99000 € | Similar |
| CD4047BNSR | Texas Instruments | 25.625 | 296-14110-1-ND | 0,94000 € | Similar |




