
CD4047BNSR | |
|---|---|
DigiKey Part Number | 296-14110-2-ND - Tape & Reel (TR) 296-14110-1-ND - Cut Tape (CT) 296-14110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4047BNSR |
Description | IC AMV 1-CIR 80-NS 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BNSR Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Astable, Monostable | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Independent Circuits 1 | Supplier Device Package 14-SO |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,61320 € | 15,33 € |
| 100 | 0,54100 € | 54,10 € |
| 250 | 0,50672 € | 126,68 € |
| 500 | 0,48890 € | 244,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45500 € | 910,00 € |
| 4.000 | 0,44346 € | 1.773,84 € |
| 6.000 | 0,43768 € | 2.626,08 € |
| 10.000 | 0,43128 € | 4.312,80 € |
| 14.000 | 0,42754 € | 5.985,56 € |
| 20.000 | 0,42394 € | 8.478,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

