Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CD4046BCM | |
|---|---|
DigiKey Part Number | CD4046BCM-ND |
Manufacturer | |
Manufacturer Product Number | CD4046BCM |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.6MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BCM Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 1.6MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 15V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C |
PLL No | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4046AD,653 | Nexperia USA Inc. | 8.865 | 1727-6330-1-ND | 0,45000 € | Direct |
| 74HCT4046AD,118 | Nexperia USA Inc. | 1.989 | 1727-74HCT4046AD,118CT-ND | 0,65000 € | Direct |
| SN74LV4046AD | Rochester Electronics, LLC | 1.194 | 2156-SN74LV4046AD-ND | 2,02000 € | Direct |
| SN74LV4046ADR | Texas Instruments | 7.797 | 296-21049-1-ND | 1,68000 € | Direct |
| CD74HC4046AM | Texas Instruments | 0 | 296-9209-5-ND | 0,67550 € | Upgrade |



