CD4027BCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 232.410
Unit Price: 0,78000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BCN

DigiKey Part Number
CD4027BCN-ND
Manufacturer
Manufacturer Product Number
CD4027BCN
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
15.5 MHz
Max Propagation Delay @ V, Max CL
130ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes