Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BE

DigiKey Part Number
296-2044-ND
Manufacturer
Manufacturer Product Number
CD4027BE
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BE Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
16-PDIP
Number of Bits per Element
1
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.951
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55700 €5,57 €
250,50160 €12,54 €
1000,44130 €44,13 €
2500,41240 €103,10 €
5000,39502 €197,51 €
1.0000,38070 €380,70 €
2.5000,36559 €913,98 €
5.0000,35649 €1.782,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €

Other Suppliers on DigiKey

225.496In Stock
Ships from Rochester Electronics, LLC