Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD4021BCM | |
|---|---|
DigiKey Part Number | CD4021BCM-ND |
Manufacturer | |
Manufacturer Product Number | CD4021BCM |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BCM Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14021BDG | onsemi | 208 | MC14021BDGOS-ND | 0,38188 € | Direct |
| MC14021BDR2G | onsemi | 2.405 | MC14021BDR2GOSCT-ND | 0,51000 € | Similar |
| CD4021BM96 | Texas Instruments | 11.295 | 296-38905-1-ND | 0,63000 € | Similar |
| CD4021BMT | Texas Instruments | 3.517 | 296-CD4021BMTCT-ND | 0,96000 € | Similar |
| CD4021BQDRQ1 | Texas Instruments | 27.346 | 296-27439-1-ND | 0,72000 € | Similar |





