CD4020BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.773
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 2.495
Unit Price: 0,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.822
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.106
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4020BCM

DigiKey Part Number
CD4020BCM-ND
Manufacturer
Manufacturer Product Number
CD4020BCM
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4020BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes