


MC14020BDR2G | |
|---|---|
DigiKey Part Number | MC14020BDR2GOSTR-ND - Tape & Reel (TR) MC14020BDR2GOSCT-ND - Cut Tape (CT) MC14020BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14020BDR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14020BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36530 € | 36,53 € |
| 250 | 0,34076 € | 85,19 € |
| 500 | 0,32592 € | 162,96 € |
| 1.000 | 0,32236 € | 322,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30085 € | 752,12 € |
| 5.000 | 0,29309 € | 1.465,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


