CD4017BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 376
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 3.811
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 2.388
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.716
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.781
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40.963
Unit Price: 0,53958 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BCM

DigiKey Part Number
CD4017BCM-ND
Manufacturer
Manufacturer Product Number
CD4017BCM
Description
IC DECADE COUNTER 10BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4017BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes