Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD4016BCMX | |
|---|---|
DigiKey Part Number | CD4016BCMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4016BCMX |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BCMX Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14016BDR2G | onsemi | 3.360 | MC14016BDR2GOSCT-ND | 0,42000 € | Direct |
| MC14016BDG | onsemi | 435 | MC14016BDGOS-ND | 0,41000 € | Similar |
| CD4016BM96 | Texas Instruments | 3.480 | 296-31489-1-ND | 0,48000 € | Similar |
| CD4016BMT | Texas Instruments | 804 | 296-CD4016BMTCT-ND | 1,02000 € | Similar |
| CD4016BNSR | Texas Instruments | 1.869 | 296-CD4016BNSRCT-ND | 0,83000 € | Similar |





