
CAV93C46VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C46VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C46VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C46VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C46VE-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C46VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,31500 € | 31,50 € |
| 250 | 0,30588 € | 76,47 € |
| 500 | 0,29896 € | 149,48 € |
| 1.000 | 0,29200 € | 292,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22480 € | 674,40 € |
| 6.000 | 0,21930 € | 1.315,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

