CAT25512HU5E-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C512HU5EGT3

DigiKey Part Number
488-CAV24C512HU5EGT3TR-ND - Tape & Reel (TR)
488-CAV24C512HU5EGT3CT-ND - Cut Tape (CT)
488-CAV24C512HU5EGT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C512HU5EGT3
Description
IC EEPROM 512KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.911
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,54300 €5,43 €
250,52840 €13,21 €
500,51720 €25,86 €
1000,50590 €50,59 €
2500,49076 €122,69 €
5000,47928 €239,64 €
1.0000,46785 €467,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44986 €1.349,58 €
6.0000,43866 €2.631,96 €
9.0000,43217 €3.889,53 €
15.0000,42410 €6.361,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €