CAT9552HV6I-GT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 5.560
Unit Price: 2,79000 €
Datasheet
LED Driver IC 16 Output Linear Dimming 25mA 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Dimming 25mA 24-TQFN (4x4)
24-VQFN_510AM
24-TQFN_485L

CAT9552HV6I-GT2

DigiKey Part Number
CAT9552HV6I-GT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT9552HV6I-GT2
Description
IC LED DRIVER LINEAR 25MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Dimming 25mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CAT9552HV6I-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400Hz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes