CAT93C56YI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.995
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,34458 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 615
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,34458 €
Datasheet

Similar


Microchip Technology
In Stock: 7.675
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.968
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,17555 €
Datasheet

Similar


STMicroelectronics
In Stock: 312
Unit Price: 0,23000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C56YI-GT3

DigiKey Part Number
CAT93C56YI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT93C56YI-GT3
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT93C56YI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

57.000In Stock
Ships from Rochester Electronics, LLC