Direct
Similar
Similar
Similar
Similar
Similar

CAT93C56LI-G | |
|---|---|
DigiKey Part Number | CAT93C56LI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT93C56LI-G |
Description | IC EEPROM 2KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C56LI-G Models |
Category | Memory Organization 256 x 8, 128 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tube | Clock Frequency 2 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT93C56A-UDR-B | Fremont Micro Devices Ltd | 0 | 1219-1203-ND | 0,12896 € | Direct |
| 93AA56-I/P | Microchip Technology | 0 | 93AA56-I/P-ND | 0,65967 € | Similar |
| 93AA56C-I/P | Microchip Technology | 0 | 93AA56C-I/P-ND | 0,33412 € | Similar |
| 93C56C-E/P | Microchip Technology | 0 | 93C56C-E/P-ND | 0,39580 € | Similar |
| 93C56C-I/P | Microchip Technology | 713 | 93C56C-I/P-ND | 0,36000 € | Similar |



