EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT93C56A-UDR-B

DigiKey Part Number
1219-1203-ND
Manufacturer
Manufacturer Product Number
FT93C56A-UDR-B
Description
IC EEPROM 2KBIT 3-WIRE 2MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-DIP
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,15992 €319,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,15992 €
Unit Price with VAT:0,19030 €