Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT93C46RYI-GT3 | |
|---|---|
DigiKey Part Number | CAT93C46RYI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT93C46RYI-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C46RYI-GT3 Models |
Category | Memory Organization 128 x 8, 64 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) | Clock Frequency 4 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT93C46RBYI-GT3 | onsemi | 0 | CAT93C46RBYI-GT3-ND | 0,20692 € | Similar |
| 93AA46C-I/ST | Microchip Technology | 0 | 93AA46C-I/ST-ND | 0,34030 € | Similar |
| 93AA46CT-I/ST | Microchip Technology | 0 | 93AA46CT-I/ST-ND | 0,34030 € | Similar |
| 93C46CT-I/ST | Microchip Technology | 0 | 93C46CT-I/ST-ND | 0,34030 € | Similar |
| AT93C46D-TH-T | Microchip Technology | 14.482 | AT93C46D-TH-TCT-ND | 0,26000 € | Similar |





