Direct
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT809STBI-T3 | |
|---|---|
DigiKey Part Number | CAT809STBI-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT809STBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT809STBI-T3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809STRG | onsemi | 10.581 | MAX809STRGOSCT-ND | 0,30000 € | Direct |
| CAT809STBI-GT3 | onsemi | 71 | CAT809STBI-GT3OSCT-ND | 0,40000 € | Parametric Equivalent |
| ADM6326-29ARTZ-R7 | Analog Devices Inc. | 5.268 | ADM6326-29ARTZ-R7CT-ND | 2,65000 € | Similar |
| MAX809SEUR+T | Analog Devices Inc./Maxim Integrated | 4.977 | MAX809SEUR+TCT-ND | 4,65000 € | Similar |
| MAX809SEUR+T10 | Analog Devices Inc./Maxim Integrated | 0 | MAX809SEUR+T10-ND | 2,86637 € | Similar |










