Direct
Similar
Parametric Equivalent

CAT809MSDI-GT3 | |
|---|---|
DigiKey Part Number | CAT809MSDI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT809MSDI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT809MSDI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809SQ438T1G | onsemi | 3.000 | 488-MAX809SQ438T1GCT-ND | 0,87000 € | Direct |
| MAX809MEXR+T | Analog Devices Inc./Maxim Integrated | 0 | MAX809MEXR+TTR-ND | 2,88931 € | Similar |
| MIC809MYC3-TR | Microchip Technology | 0 | MIC809MYC3-TR-ND | 0,27414 € | Parametric Equivalent |




