
MAX809SQ438T1G | |
|---|---|
DigiKey Part Number | 488-MAX809SQ438T1GTR-ND - Tape & Reel (TR) 488-MAX809SQ438T1GCT-ND - Cut Tape (CT) 488-MAX809SQ438T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809SQ438T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SQ438T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 $ | 1,01 $ |
| 10 | 0,61200 $ | 6,12 $ |
| 25 | 0,50720 $ | 12,68 $ |
| 100 | 0,38900 $ | 38,90 $ |
| 250 | 0,33088 $ | 82,72 $ |
| 500 | 0,29512 $ | 147,56 $ |
| 1.000 | 0,26518 $ | 265,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20993 $ | 629,79 $ |
| 6.000 | 0,20426 $ | 1.225,56 $ |
| Unit Price without VAT: | 1,01000 $ |
|---|---|
| Unit Price with VAT: | 1,20190 $ |

