Similar



CAT6218-320TDGT3 | |
|---|---|
DigiKey Part Number | CAT6218-320TDGT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT6218-320TDGT3 |
Description | IC REG LIN 3.2V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT6218-320TDGT3 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 64dB ~ 54dB (1kHz ~ 20kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70032DDCT | Texas Instruments | 127 | 296-34996-1-ND | 0,74000 € | Similar |


