



CAT6221-SPTD-GT3 | |
|---|---|
DigiKey Part Number | 2156-CAT6221-SPTD-GT3-ND |
Manufacturer | |
Manufacturer Product Number | CAT6221-SPTD-GT3 |
Description | IC REG LIN 3.3V/3V 300MA TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA TSOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,68841 € | 255,40 € |
| Unit Price without VAT: | 0,68841 € |
|---|---|
| Unit Price with VAT: | 0,81921 € |

