
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Bulk | Current - Supply (Max) 100 µA |
Part Status Discontinued at DigiKey | PSRR 62dB ~ 48dB (100Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA |

