
CAT4016Y-T2 | |
|---|---|
DigiKey Part Number | CAT4016Y-T2TR-ND - Tape & Reel (TR) CAT4016Y-T2CT-ND - Cut Tape (CT) CAT4016Y-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4016Y-T2 |
Description | IC LED DRVR LIN PWM 80MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT4016Y-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 80mA | |
Frequency | 25MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20570 € | 120,57 € |
| 250 | 1,13788 € | 284,47 € |
| 500 | 1,10434 € | 552,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00552 € | 2.011,04 € |
| 4.000 | 0,98339 € | 3.933,56 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |








