CAT34TS02VP2GT4B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,50000 €
Datasheet
Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT34TS02VP2GT4B

DigiKey Part Number
CAT34TS02VP2GT4BOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT34TS02VP2GT4B
Description
SENSOR DIGITAL -20C-125C 8TDFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3.3V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-45°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes