
CAT34TS02VP2GT4C | |
|---|---|
DigiKey Part Number | CAT34TS02VP2GT4COSTR-ND - Tape & Reel (TR) CAT34TS02VP2GT4COSCT-ND - Cut Tape (CT) CAT34TS02VP2GT4COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34TS02VP2GT4C |
Description | SENSOR DIGITAL -20C-125C 8TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3.3V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 75°C ~ 95°C (-20°C ~ 125°C) | |
Operating Temperature | -45°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,35130 € | 35,13 € |
| 500 | 0,31640 € | 158,20 € |
| 1.000 | 0,30344 € | 303,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26989 € | 1.079,56 € |
| 8.000 | 0,26029 € | 2.082,32 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




