
CAT34C02HU4IGT4U5 | |
|---|---|
DigiKey Part Number | 488-CAT34C02HU4IGT4U5TR-ND - Tape & Reel (TR) 488-CAT34C02HU4IGT4U5CT-ND - Cut Tape (CT) 488-CAT34C02HU4IGT4U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02HU4IGT4U5 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,21830 € | 21,83 € |
| 250 | 0,21204 € | 53,01 € |
| 500 | 0,20730 € | 103,65 € |
| 1.000 | 0,20256 € | 202,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15445 € | 617,80 € |
| 8.000 | 0,15068 € | 1.205,44 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

