CAT3200ZI-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.600
Unit Price: 5,40000 €
Datasheet
Charge Pump Switching Regulator IC Positive Adjustable 2.7V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3200ZI-T3

DigiKey Part Number
CAT3200ZI-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT3200ZI-T3
Description
IC REG CHRG PUMP ADJ 100MA 8MSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 2.7V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
CAT3200ZI-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes