CAT25M01VI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.175
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 990
Unit Price: 1,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.481
Unit Price: 3,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.418
Unit Price: 1,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.664
Unit Price: 1,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.494
Unit Price: 3,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: 3,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.283
Unit Price: 1,75000 €
Datasheet
EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25M01VI-G

DigiKey Part Number
CAT25M01VI-G-ND
Manufacturer
Manufacturer Product Number
CAT25M01VI-G
Description
IC EEPROM 1MBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable