
BR25A1MFJ-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A1MFJ-3MGE2TR-ND - Tape & Reel (TR) BR25A1MFJ-3MGE2CT-ND - Cut Tape (CT) BR25A1MFJ-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A1MFJ-3MGE2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25A1MFJ-3MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,19480 € | 79,87 € |
| 50 | 3,12140 € | 156,07 € |
| 100 | 3,04780 € | 304,78 € |
| 250 | 2,95104 € | 737,76 € |
| 500 | 2,87842 € | 1.439,21 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

