Similar
Similar
Similar
Similar
Similar

CAT25C64LI-G | |
|---|---|
DigiKey Part Number | CAT25C64LI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25C64LI-G |
Description | IC EEPROM 64KBIT SPI 10MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25C64LI-G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/P | Microchip Technology | 342 | 25AA640-I/P-ND | 0,89000 € | Similar |
| 25AA640A-E/P | Microchip Technology | 0 | 25AA640A-E/P-ND | 0,87693 € | Similar |
| 25AA640A-I/P | Microchip Technology | 91 | 25AA640A-I/P-ND | 0,74000 € | Similar |
| 25LC640A-E/P | Microchip Technology | 225 | 25LC640A-E/P-ND | 0,82000 € | Similar |
| 25LC640A-I/P | Microchip Technology | 698 | 25LC640A-I/P-ND | 0,74000 € | Similar |


