
25AA640A-E/P | |
|---|---|
DigiKey Part Number | 25AA640A-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640A-E/P |
Description | IC EEPROM 64KBIT SPI 10MHZ 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640A-E/P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,88395 € | 371,26 € |
| Unit Price without VAT: | 0,88395 € |
|---|---|
| Unit Price with VAT: | 1,05190 € |

