CAT25640VP2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,79840 €
Datasheet

Similar


Microchip Technology
In Stock: 11.002
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.945
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.620
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.348
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.089
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.350
Unit Price: 0,54000 €
Datasheet
EEPROM Memory IC 64Kbit SPI 10 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25640VP2I-GT3

DigiKey Part Number
CAT25640VP2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25640VP2I-GT3
Description
IC EEPROM 64KBIT SPI 10MHZ 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT25640VP2I-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TDFN (2x3)
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA640AT-E/MNYMicrochip Technology025AA640AT-E/MNY-ND0,79840 €Similar
25AA640AT-I/MNYMicrochip Technology11.00225AA640AT-I/MNYCT-ND0,73000 €Similar
25LC640AT-E/MNYMicrochip Technology5.94525LC640AT-E/MNYCT-ND0,79000 €Similar
25LC640AT-I/MNYMicrochip Technology16.62025LC640AT-I/MNYCT-ND0,73000 €Similar
AT25640B-MAHL-TMicrochip Technology3.348AT25640B-MAHL-TCT-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes