Similar

M95640-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15372-2-ND - Tape & Reel (TR) 497-15372-1-ND - Cut Tape (CT) 497-15372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRMF3TG/K |
Description | IC EEPROM 64KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,70740 € | 35,37 € |
| 100 | 0,69190 € | 69,19 € |
| 250 | 0,67112 € | 167,78 € |
| 500 | 0,65540 € | 327,70 € |
| 1.000 | 0,63971 € | 639,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61911 € | 1.547,78 € |
| 5.000 | 0,60372 € | 3.018,60 € |
| 7.500 | 0,59480 € | 4.461,00 € |
| 12.500 | 0,58369 € | 7.296,13 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


