CAT25512XI-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,05128 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,33257 €
Datasheet

Similar


Microchip Technology
In Stock: 1.183
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.059
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.816
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.459
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.727
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.417
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.015
Unit Price: 0,82000 €
Datasheet
EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25512XI-T2

DigiKey Part Number
488-CAT25512XI-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25512XI-T2
Description
IC EEPROM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 20 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Access Time
20 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,30942 €2.618,84 €
Manufacturers Standard Package
Unit Price without VAT:1,30942 €
Unit Price with VAT:1,55821 €