
M95512-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8697-2-ND - Tape & Reel (TR) 497-8697-1-ND - Cut Tape (CT) 497-8697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-WMN6TP |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,73220 € | 36,61 € |
| 100 | 0,71600 € | 71,60 € |
| 250 | 0,69452 € | 173,63 € |
| 500 | 0,67818 € | 339,09 € |
| 1.000 | 0,66194 € | 661,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64061 € | 1.601,53 € |
| 5.000 | 0,62466 € | 3.123,30 € |
| 7.500 | 0,61544 € | 4.615,80 € |
| 12.500 | 0,60394 € | 7.549,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








