
CAT25320YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25320YI-GT3TR-ND - Tape & Reel (TR) CAT25320YI-GT3CT-ND - Cut Tape (CT) CAT25320YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320YI-GT3 |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25320YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,43680 € | 43,68 € |
| 250 | 0,42404 € | 106,01 € |
| 500 | 0,41430 € | 207,15 € |
| 1.000 | 0,40453 € | 404,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31132 € | 933,96 € |
| 6.000 | 0,30363 € | 1.821,78 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

