
CAT24C32C5ATR | |
|---|---|
DigiKey Part Number | 488-CAT24C32C5ATR-ND - Tape & Reel (TR) 488-CAT24C32C5ATRCT-ND - Cut Tape (CT) 488-CAT24C32C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C32C5ATR |
Description | IC EEPROM 32KBIT I2C 1MHZ 5WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 5-WLCSP (1.34x0.91) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32C5ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (1.34x0.91) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,24770 € | 24,77 € |
| 250 | 0,24064 € | 60,16 € |
| 500 | 0,23522 € | 117,61 € |
| 1.000 | 0,22981 € | 229,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17381 € | 869,05 € |
| 10.000 | 0,16953 € | 1.695,30 € |
| 15.000 | 0,16705 € | 2.505,75 € |
| 25.000 | 0,16395 € | 4.098,75 € |
| 35.000 | 0,16193 € | 5.667,55 € |
| 50.000 | 0,15981 € | 7.990,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



