
ADL8154ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8154ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8154ACPZN |
Description | DC-6GHZ LOW PHASE NOISE AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 6GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8154ACPZN Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 5.5V |
Packaging Strip | Current - Supply 123mA |
Part Status Active | Test Frequency 2GHz ~ 5GHz |
Frequency 10MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 14.5dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 € | 96,14 € |
| 10 | 84,66200 € | 846,62 € |
| 25 | 80,69240 € | 2.017,31 € |
| 100 | 75,25840 € | 7.525,84 € |
| Unit Price without VAT: | 96,14000 € |
|---|---|
| Unit Price with VAT: | 114,40660 € |



