
CAT24C32C4CTR | |
|---|---|
DigiKey Part Number | 488-CAT24C32C4CTR-ND - Tape & Reel (TR) 488-CAT24C32C4CTRCT-ND - Cut Tape (CT) 488-CAT24C32C4CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C32C4CTR |
Description | IC EEPROM 32KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32C4CTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.77x0.77) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C32C4CTR | onsemi | 4.900 | 488-CAV24C32C4CTRCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,15100 € | 37,75 € |
| 500 | 0,14768 € | 73,84 € |
| 1.000 | 0,14435 € | 144,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10927 € | 546,35 € |
| 10.000 | 0,10662 € | 1.066,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


