
CAV24C32C4CTR | |
|---|---|
DigiKey Part Number | 488-CAV24C32C4CTR-ND - Tape & Reel (TR) 488-CAV24C32C4CTRCT-ND - Cut Tape (CT) 488-CAV24C32C4CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C32C4CTR |
Description | IC EEPROM 32KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,22832 € | 57,08 € |
| 500 | 0,22320 € | 111,60 € |
| 1.000 | 0,21808 € | 218,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16496 € | 824,80 € |
| 10.000 | 0,16091 € | 1.609,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

