
CAT24C21WI-T3 | |
|---|---|
DigiKey Part Number | 2156-CAT24C21WI-T3-OS-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C21WI-T3 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 1 µs 8-SOIC |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 1 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

